Similar

0884290030 | |
|---|---|
DigiKey Part Number | 0884290030-ND |
Manufacturer | |
Manufacturer Product Number | 0884290030 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJG0808-0100-GYB-26 | Assmann WSW Components | 328 | AE11302-ND | 3,61000 € | Similar |


