Image for 0879660032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0879660032

DigiKey Part Number
0879660032-ND
Manufacturer
Manufacturer Product Number
0879660032
Description
CONN SKT DIMM 240POS SMD
Customer Reference
Detailed Description
240 Position DIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
240
Memory Type
DDR2 SDRAM
Standards
MO-237
Mounting Type
Surface Mount
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
0.570" (14.50mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.