Image for 0879432101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0879432101

DigiKey Part Number
900-0879432101-ND
Manufacturer
Manufacturer Product Number
0879432101
Description
2.5/3.5MM WTB CRIMP SGN TERM (CH
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60.0000,03364 €2.018,40 €
Unit Price without VAT:0,03364 €
Unit Price with VAT:0,04003 €