Image for 0879392000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0879392000

DigiKey Part Number
0879392000-ND
Manufacturer
Manufacturer Product Number
0879392000
Description
CONN HDR 20POS 0.1 STACK SMD TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0879392000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.787" (20.000mm)
Length - Post (Mating)
0.183" (4.650mm)
Length - Stack Height
0.604" (15.342mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3202,02309 €647,39 €
Manufacturers Standard Package
Unit Price without VAT:2,02309 €
Unit Price with VAT:2,40748 €