
0879372201 | |
|---|---|
DigiKey Part Number | 900-0879372201-ND |
Manufacturer | |
Manufacturer Product Number | 0879372201 |
Description | SRDW THOLE 2.54SNLF 22CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
EDA/CAD Models | 0879372201 Models |
Category | Length - Post (Mating) 0.118" (3.000mm) |
Manufacturer Molex | Length - Stack Height 0.709" (18.000mm) |
Series | Length - Tail 0.118" (3.000mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 22 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 98.4µin (2.50µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.945" (24.000mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,90087 € | 1.026,47 € |
| Unit Price without VAT: | 1,90087 € |
|---|---|
| Unit Price with VAT: | 2,26204 € |

