Similar
Similar
Similar
Similar
Similar
Similar

0879371602 | |
|---|---|
DigiKey Part Number | 0879371602-ND |
Manufacturer | |
Manufacturer Product Number | 0879371602 |
Description | CONN HDR 16POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0879371602 Models |
Category | Length - Post (Mating) 0.085" (2.150mm) |
Manufacturer Molex | Length - Stack Height 0.343" (8.700mm) |
Series | Length - Tail 0.085" (2.150mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.512" (13.000mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DW-16-15-F-S-280 | Samtec Inc. | 0 | DW-16-15-F-S-280-ND | 1,56000 € | Similar |
| DW-16-15-F-S-295 | Samtec Inc. | 0 | DW-16-15-F-S-295-ND | 1,56000 € | Similar |
| DW-16-15-F-S-335 | Samtec Inc. | 0 | DW-16-15-F-S-335-ND | 1,56000 € | Similar |
| DW-16-15-F-S-343 | Samtec Inc. | 0 | DW-16-15-F-S-343-ND | 1,56000 € | Similar |
| ZW-16-08-S-S-210-125-LL | Samtec Inc. | 0 | 612-ZW-16-08-S-S-210-125-LL-ND | 2,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26654 € | 3.799,62 € |
| Unit Price without VAT: | 1,26654 € |
|---|---|
| Unit Price with VAT: | 1,50718 € |

