
0879332020 | |
|---|---|
DigiKey Part Number | 900-0879332020-ND |
Manufacturer | |
Manufacturer Product Number | 0879332020 |
Description | 1.27MM DR HRD VERT SMT WCAP /T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879332020 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) 1.75A |
Number of Positions Loaded All | Voltage Rating 125V |
Style | Mated Stacking Heights 5.1mm |
Shrouding Unshrouded | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78454 € | 2.353,62 € |
| Unit Price without VAT: | 0,78454 € |
|---|---|
| Unit Price with VAT: | 0,93360 € |

