
0879331021 | |
|---|---|
DigiKey Part Number | 0879331021-ND |
Manufacturer | |
Manufacturer Product Number | 0879331021 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879331021 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53016 € | 3.060,32 € |
| Unit Price without VAT: | 1,53016 € |
|---|---|
| Unit Price with VAT: | 1,82089 € |

