
0879330816 | |
|---|---|
DigiKey Part Number | 0879330816-ND |
Manufacturer | |
Manufacturer Product Number | 0879330816 |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879330816 Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.099" (2.51mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4.3A |
Style | Voltage Rating 125V |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.816 | 1,24160 € | 5.979,55 € |
| Unit Price without VAT: | 1,24160 € |
|---|---|
| Unit Price with VAT: | 1,47750 € |

