
0879114212 | |
|---|---|
DigiKey Part Number | 900-0879114212-ND |
Manufacturer | |
Manufacturer Product Number | 0879114212 |
Description | 2.54MM CGRID DR HDR W/O CAP RA T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879114212 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tube | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Female Socket | Insulation Material Thermoplastic |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Mated Stacking Heights 5mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 702 | 6,82127 € | 4.788,53 € |
| Unit Price without VAT: | 6,82127 € |
|---|---|
| Unit Price with VAT: | 8,11731 € |

