
0878981056 | |
|---|---|
DigiKey Part Number | 900-0878981056TR-ND - Tape & Reel (TR) 900-0878981056CT-ND - Cut Tape (CT) 900-0878981056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878981056 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878981056 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22900 € | 22,29 € |
| 100 | 1,89430 € | 189,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 4,60940 € | 1.982,04 € |
| 860 | 4,38945 € | 3.774,93 € |
| 1.290 | 4,26573 € | 5.502,79 € |
| 2.150 | 4,11483 € | 8.846,88 € |
| 3.010 | 4,01839 € | 12.095,35 € |
| 4.300 | 3,91866 € | 16.850,24 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

