



0878980654 | |
|---|---|
DigiKey Part Number | WM20568TR-ND - Tape & Reel (TR) WM20568CT-ND - Cut Tape (CT) WM20568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878980654 |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980654 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94600 € | 19,46 € |
| 100 | 1,65330 € | 165,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 1,36700 € | 601,48 € |
| 880 | 1,30177 € | 1.145,56 € |
| 1.320 | 1,26508 € | 1.669,91 € |
| 2.200 | 1,22032 € | 2.684,70 € |
| 3.080 | 1,19172 € | 3.670,50 € |
| 4.400 | 1,16214 € | 5.113,42 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |











