Similar

0878910609 | |
|---|---|
DigiKey Part Number | 0878910609-ND |
Manufacturer | |
Manufacturer Product Number | 0878910609 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878910609 Models |
Category | Contact Length - Mating 0.872" (22.16mm) |
Mfr | Contact Length - Post 0.144" (3.66mm) |
Series | Overall Contact Length 1.114" (28.30mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DW-06-12-F-S-750 | Samtec Inc. | 0 | DW-06-12-F-S-750-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,46924 € | 2.644,63 € |
| Unit Price without VAT: | 1,46924 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |


