
0878580750 | |
|---|---|
DigiKey Part Number | 0878580750-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0878580750 |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878580750 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,48139 € | 3.466,01 € |
| Unit Price without VAT: | 0,48139 € |
|---|---|
| Unit Price with VAT: | 0,57285 € |

