Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878580003

DigiKey Part Number
0878580003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0878580003
Description
CONN HEADER SMD R/A 2POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878580003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.236" (6.00mm)
Series
Insulation Height
0.079" (2.00mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,47762 €5.731,44 €
Unit Price without VAT:0,47762 €
Unit Price with VAT:0,56837 €