Similar
Similar
Similar
Similar
Similar
Similar
Similar

0878336020 | |
|---|---|
DigiKey Part Number | 0878336020-ND |
Manufacturer | |
Manufacturer Product Number | 0878336020 |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878336020 Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.248" (6.30mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTMM-106-01-S-D-RA | Samtec Inc. | 0 | LTMM-106-01-S-D-RA-ND | 4,82950 € | Similar |
| LTMM-106-02-F-D-RA | Samtec Inc. | 0 | LTMM-106-02-F-D-RA-ND | 3,49300 € | Similar |
| LTMM-106-02-G-D-RA | Samtec Inc. | 0 | LTMM-106-02-G-D-RA-ND | 3,67275 € | Similar |
| LTMM-106-02-L-D-RA | Samtec Inc. | 0 | LTMM-106-02-L-D-RA-ND | 2,90825 € | Similar |
| LTMM-106-02-S-D-RA | Samtec Inc. | 0 | LTMM-106-02-S-D-RA-ND | 4,82950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 1,35535 € | 7.806,82 € |
| Unit Price without VAT: | 1,35535 € |
|---|---|
| Unit Price with VAT: | 1,61287 € |




