



0878325522 | |
|---|---|
DigiKey Part Number | WM22216TR-ND - Tape & Reel (TR) WM22216CT-ND - Cut Tape (CT) WM22216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325522 |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325522 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50800 € | 25,08 € |
| 100 | 2,13180 € | 213,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12252 € | 1.061,26 € |
| 1.000 | 2,02126 € | 2.021,26 € |
| 1.500 | 1,96429 € | 2.946,43 € |
| 2.500 | 1,89484 € | 4.737,10 € |
| 3.500 | 1,85043 € | 6.476,51 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

