



0878325322 | |
|---|---|
DigiKey Part Number | WM14381TR-ND - Tape & Reel (TR) WM14381CT-ND - Cut Tape (CT) WM14381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325322 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325322 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,23700 € | 22,37 € |
| 100 | 1,77430 € | 177,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00644 € | 1.003,22 € |
| 1.000 | 1,91073 € | 1.910,73 € |
| 1.500 | 1,85689 € | 2.785,34 € |
| 2.500 | 1,79122 € | 4.478,05 € |
| 3.500 | 1,74924 € | 6.122,34 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


