
0878325122 | |
|---|---|
DigiKey Part Number | 23-0878325122TR-ND - Tape & Reel (TR) 23-0878325122CT-ND - Cut Tape (CT) 23-0878325122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325122 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325122 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85256 € | 426,28 € |
| 1.000 | 0,81185 € | 811,85 € |
| 1.500 | 0,78895 € | 1.183,42 € |
| 2.500 | 0,76104 € | 1.902,60 € |
| 3.500 | 0,74320 € | 2.601,20 € |
| 5.000 | 0,72474 € | 3.623,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12400 € | 11,24 € |
| 100 | 0,95510 € | 95,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89700 € | 8,97 € |
| 100 | 0,76190 € | 76,19 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

