



0878321007 | |
|---|---|
DigiKey Part Number | WM14375TR-ND - Tape & Reel (TR) WM14375CT-ND - Cut Tape (CT) WM14375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878321007 |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878321007 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93400 € | 19,34 € |
| 100 | 1,64350 € | 164,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47274 € | 736,37 € |
| 1.000 | 1,40248 € | 1.402,48 € |
| 1.500 | 1,36295 € | 2.044,43 € |
| 2.500 | 1,31475 € | 3.286,88 € |
| 3.500 | 1,28393 € | 4.493,76 € |
| 5.000 | 1,25206 € | 6.260,30 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

