
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,80868 € | 6.065,10 € |
| Unit Price without VAT: | 0,80868 € |
|---|---|
| Unit Price with VAT: | 0,96233 € |

