
0878315920 | |
|---|---|
DigiKey Part Number | 900-0878315920-ND |
Manufacturer | |
Manufacturer Product Number | 0878315920 |
Description | 2MM MGRID SRDHDR V/SLOT&STDF.38A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878315920 Models |
Category | Contact Length - Post 0.098" (2.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded 19 | Current Rating (Amps) 2A |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.94mm, 7.15mm |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 23 | 1,67826 € | 38,60 € |
| 115 | 1,49791 € | 172,26 € |
| 506 | 1,34919 € | 682,69 € |
| 1.012 | 1,28481 € | 1.300,23 € |
| 5.014 | 1,14774 € | 5.754,77 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


