
0878315555 | |
|---|---|
DigiKey Part Number | 900-0878315555-ND |
Manufacturer | |
Manufacturer Product Number | 0878315555 |
Description | MGRID HDRSHRD VT/SLOT/CAPTR.38AU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878315555 Models |
Category | Contact Length - Post 0.098" (2.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Mated Stacking Heights 6.94mm, 7.15mm |
Termination Solder | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Telecommunications |
Contact Length - Mating 0.141" (3.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 3,40800 € | 24.537,60 € |
| Unit Price without VAT: | 3,40800 € |
|---|---|
| Unit Price with VAT: | 4,05552 € |

