
0878313435 | |
|---|---|
DigiKey Part Number | 900-0878313435-ND |
Manufacturer | |
Manufacturer Product Number | 0878313435 |
Description | MGRID HDR SHRD VT SLOT/PG .76AUL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878313435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.142" (3.60mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.378" (9.60mm) | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Keying Slot | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 125V | |
Mated Stacking Heights | 6.94mm, 7.15mm | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 1,33080 € | 5.589,36 € |
| Unit Price without VAT: | 1,33080 € |
|---|---|
| Unit Price with VAT: | 1,58365 € |

