Connector Header Through Hole 30 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878313050

DigiKey Part Number
0878313050-ND
Manufacturer
Manufacturer Product Number
0878313050
Description
CONN HEADER VERT 30POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878313050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.138" (3.50mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Board Guide, Keying Slot, Pick and Place
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
125V
Mounting Type
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Solder
Applications
Automotive, General Purpose, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.141" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8.0002,39986 €19.198,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,39986 €
Unit Price with VAT:2,85583 €