Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0878312011 | |
|---|---|
DigiKey Part Number | 0878312011-ND |
Manufacturer | |
Manufacturer Product Number | 0878312011 |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878312011 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8692022 | Harwin Inc. | 212 | 952-2403-5-ND | 4,47000 € | Similar |
| ZLTMM-110-02-G-D-265 | Samtec Inc. | 0 | 612-ZLTMM-110-02-G-D-265-ND | 5,10000 € | Similar |
| ZLTMM-110-02-L-D-265 | Samtec Inc. | 0 | 612-ZLTMM-110-02-L-D-265-ND | 4,06000 € | Similar |
| ZLTMM-110-02-S-D-250 | Samtec Inc. | 0 | 612-ZLTMM-110-02-S-D-250-ND | 6,38000 € | Similar |
| ZLTMM-110-05-G-D-260 | Samtec Inc. | 0 | 612-ZLTMM-110-05-G-D-260-ND | 5,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.600 | 1,78453 € | 8.208,84 € |
| Unit Price without VAT: | 1,78453 € |
|---|---|
| Unit Price with VAT: | 2,12359 € |





