Similar
Similar
Similar
Similar
Similar
Similar

0878311256 | |
|---|---|
DigiKey Part Number | 0878311256-ND |
Manufacturer | |
Manufacturer Product Number | 0878311256 |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878311256 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZLTMM-106-03-S-D-320 | Samtec Inc. | 0 | 612-ZLTMM-106-03-S-D-320-ND | 5,86000 € | Similar |
| ZLTMM-106-62-L-D-312 | Samtec Inc. | 0 | 612-ZLTMM-106-62-L-D-312-ND | 3,65000 € | Similar |
| ZLTMM-106-63-L-D-312 | Samtec Inc. | 0 | 612-ZLTMM-106-63-L-D-312-ND | 3,84000 € | Similar |
| ZLTMM-106-65-L-D-323 | Samtec Inc. | 0 | 612-ZLTMM-106-65-L-D-323-ND | 3,65000 € | Similar |
| ZLTMM-106-73-L-D-280 | Samtec Inc. | 0 | ZLTMM-106-73-L-D-280-ND | 3,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.520 | 1,15957 € | 13.358,25 € |
| Unit Price without VAT: | 1,15957 € |
|---|---|
| Unit Price with VAT: | 1,37989 € |


