Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Post 0.098" (2.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 11 | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZLTMM-106-02-S-D-255 | Samtec Inc. | 0 | 612-ZLTMM-106-02-S-D-255-ND | 6,07000 € | Similar |
| ZLTMM-106-02-S-D-265 | Samtec Inc. | 0 | 612-ZLTMM-106-02-S-D-265-ND | 6,07000 € | Similar |
| ZLTMM-106-02-SM-D-265 | Samtec Inc. | 0 | 612-ZLTMM-106-02-SM-D-265-ND | 6,08000 € | Similar |
| ZLTMM-106-55-S-D-250 | Samtec Inc. | 0 | 612-ZLTMM-106-55-S-D-250-ND | 5,79000 € | Similar |
| ZLTMM-106-55-T-D-258 | Samtec Inc. | 0 | 612-ZLTMM-106-55-T-D-258-ND | 2,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.520 | 1,46727 € | 16.902,95 € |
| Unit Price without VAT: | 1,46727 € |
|---|---|
| Unit Price with VAT: | 1,74605 € |

