
0878310832 | |
|---|---|
DigiKey Part Number | 900-0878310832-ND |
Manufacturer | |
Manufacturer Product Number | 0878310832 |
Description | MGRID HDR SHRD VT/LCK/PG .38AULF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878310832 Models |
Category | Contact Length - Mating 0.142" (3.60mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 125V |
Termination Solder | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 1,04089 € | 16.654,24 € |
| Unit Price without VAT: | 1,04089 € |
|---|---|
| Unit Price with VAT: | 1,23866 € |

