
0878240003 | |
|---|---|
DigiKey Part Number | 0878240003-ND |
Manufacturer | |
Manufacturer Product Number | 0878240003 |
Description | CONN SAS RCPT 29POS SLD SMD |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0878240003 Models |
Category | Number of Positions 29 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Mating Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,74548 € | 16.863,70 € |
| Unit Price without VAT: | 6,74548 € |
|---|---|
| Unit Price with VAT: | 8,02712 € |

