Image for 0878054001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878054001

DigiKey Part Number
0878054001-ND
Manufacturer
Manufacturer Product Number
0878054001
Description
CONN HEADER POWER 30POS PCB
Customer Reference
Detailed Description
30 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
0878054001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 6 Power
Packaging
Tray
Features
Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Power
Color
Black
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.