
0877970500 | |
|---|---|
DigiKey Part Number | 0877970500-ND |
Manufacturer | |
Manufacturer Product Number | 0877970500 |
Description | CONN HDR 50POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877970500 Models |
Category | Length - Post (Mating) 0.255" (6.477mm) |
Manufacturer Molex | Length - Stack Height 0.370" (9.400mm) |
Series | Length - Tail 0.105" (2.667mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.730" (18.542mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,93710 € | 1.162,26 € |
| Unit Price without VAT: | 1,93710 € |
|---|---|
| Unit Price with VAT: | 2,30515 € |

