



0877970400 | |
|---|---|
DigiKey Part Number | WM20519-ND |
Manufacturer | |
Manufacturer Product Number | 0877970400 |
Description | CONN HDR 40POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877970400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.000" (25.400mm) | |
Length - Post (Mating) | 0.390" (9.906mm) | |
Length - Stack Height | 0.500" (12.700mm) | |
Length - Tail | 0.110" (2.800mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,90400 € | 69,04 € |
| 300 | 5,43050 € | 1.629,15 € |
| 600 | 5,17155 € | 3.102,93 € |
| 1.200 | 4,92502 € | 5.910,02 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

