
0877970026 | |
|---|---|
DigiKey Part Number | 0877970026-ND |
Manufacturer | |
Manufacturer Product Number | 0877970026 |
Description | CONN HDR 26POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877970026 Models |
Category | Length - Post (Mating) 0.613" (15.570mm) |
Manufacturer Molex | Length - Stack Height 0.307" (7.800mm) |
Series | Length - Tail 0.110" (2.800mm) |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.030" (26.162mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,90157 € | 1.740,94 € |
| Unit Price without VAT: | 2,90157 € |
|---|---|
| Unit Price with VAT: | 3,45287 € |

