
0877826001 | |
|---|---|
DigiKey Part Number | 900-0877826001-ND |
Manufacturer | |
Manufacturer Product Number | 0877826001 |
Description | CONN SKT MINIDIMM 244POS SMD |
Customer Reference | |
Detailed Description | 244 Position MiniDIMM DDR2 SDRAM Socket Surface Mount |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Board Guide, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Bulk | Card Thickness 0.039" (1.00mm) |
Part Status Obsolete | Color Black |
Connector Style MiniDIMM | Contact Finish Gold |
Number of Positions 244 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR2 SDRAM | Base Product Number |

