
0877823009 | |
|---|---|
DigiKey Part Number | 0877823009-ND |
Manufacturer | |
Manufacturer Product Number | 0877823009 |
Description | CONN SKT MINIDIMM 244POS SMD |
Customer Reference | |
Detailed Description | 244 Position MiniDIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877823009 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Board Guide, Cover, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.039" (1.00mm) |
Part Status Obsolete | Color Black |
Connector Style MiniDIMM | Contact Finish Gold |
Number of Positions 244 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR3 SDRAM | Base Product Number |
Standards MO-244 |

