
0877801001 | |
|---|---|
DigiKey Part Number | WM26286-ND |
Manufacturer | |
Manufacturer Product Number | 0877801001 |
Description | CONN SATA RCPT 22P PRESSFIT PCB |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877801001 Models |
Category | Number of Positions 22 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |

