
0877623009 | |
|---|---|
DigiKey Part Number | 0877623009-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0877623009 |
Description | CONN HDR 30POS 0.079 STACK SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.559" (14.200mm) | |
Length - Post (Mating) | 0.118" (3.000mm) | |
Length - Stack Height | 0.394" (10.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,12830 € | 4.061,88 € |
| Unit Price without VAT: | 1,12830 € |
|---|---|
| Unit Price with VAT: | 1,34268 € |

