
0877610801 | |
|---|---|
DigiKey Part Number | 900-0877610801-ND |
Manufacturer | |
Manufacturer Product Number | 0877610801 |
Description | 2MM DRDW HDR VT TH VD 038AULF 8C |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877610801 Models |
Category | Length - Post (Mating) 0.157" (4.000mm) |
Manufacturer Molex | Length - Stack Height 0.610" (15.500mm) |
Series | Length - Tail 0.138" (3.500mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.906" (23.000mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 0,52194 € | 5.636,95 € |
| Unit Price without VAT: | 0,52194 € |
|---|---|
| Unit Price with VAT: | 0,62111 € |

