Image for 0877610008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0877610008

DigiKey Part Number
0877610008-ND
Manufacturer
Manufacturer Product Number
0877610008
Description
CONN HDR 12POS 0.079 STACK T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0877610008 Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.215" (5.450mm)
Manufacturer
Molex
Length - Stack Height
0.322" (8.179mm)
Series
Length - Tail
0.215" (5.450mm)
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
12
Contact Finish - Post (Mating)
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Number of Rows
2
Color
Black
Row Spacing
0.079" (2.00mm)
Base Product Number
Length - Overall Pin
0.752" (19.100mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6.0000,99530 €5.971,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99530 €
Unit Price with VAT:1,18441 €