
0877610001 | |
|---|---|
DigiKey Part Number | WM23622-ND |
Manufacturer | |
Manufacturer Product Number | 0877610001 |
Description | CONN HDR 10POS 0.079 STACK T/H |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877610001 Models |
Category | Length - Post (Mating) 0.200" (5.080mm) |
Manufacturer Molex | Length - Stack Height 0.900" (22.860mm) |
Series | Length - Tail 0.200" (5.080mm) |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 1.300" (33.020mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,16000 € | 21,60 € |
| 450 | 1,65031 € | 742,64 € |
| 900 | 1,57157 € | 1.414,41 € |
| 1.350 | 1,52727 € | 2.061,81 € |
| 5.400 | 1,38510 € | 7.479,54 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

