Image for 0877603038 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0877603038

DigiKey Part Number
0877603038-ND
Manufacturer
Manufacturer Product Number
0877603038
Description
CONN HEADER R/A 30POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0877603038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Tray
Contact Length - Post
0.102" (2.60mm)
Part Status
Active
Insulation Height
0.169" (4.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.4001,91396 €4.593,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,91396 €
Unit Price with VAT:2,27761 €