
0877597647 | |
|---|---|
DigiKey Part Number | 900-0877597647-ND |
Manufacturer | |
Manufacturer Product Number | 0877597647 |
Description | MGRID 2MM DUAL ROW SMT HDR, 50 C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877597647 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Style | Mated Stacking Heights 3.8mm |
Shrouding Unshrouded | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,48889 € | 13.955,56 € |
| Unit Price without VAT: | 3,48889 € |
|---|---|
| Unit Price with VAT: | 4,15178 € |

