
0877597630 | |
|---|---|
DigiKey Part Number | 900-0877597630TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0877597630 |
Description | MGRID HDR DRSW SMT W/CAP T&R 16C |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877597630 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tape & Reel (TR) | Contact Finish - Post Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions | Insulation Color Black |
Number of Rows 2 | Current Rating (Amps) 2A |
Row Spacing - Mating | Voltage Rating 125V |
Number of Positions Loaded All | Mated Stacking Heights 3.8mm |
Style | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 1,63738 € | 12.280,35 € |
| Unit Price without VAT: | 1,63738 € |
|---|---|
| Unit Price with VAT: | 1,94848 € |

