Similar

0877593464 | |
|---|---|
DigiKey Part Number | 0877593464-ND |
Manufacturer | |
Manufacturer Product Number | 0877593464 |
Description | CONN HEADER SMD 34POS 2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877593464 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57202-G52-17LF | Amphenol CS (FCI) | 0 | 609-2629-ND | 1,85150 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 1,53804 € | 11.073,89 € |
| Unit Price without VAT: | 1,53804 € |
|---|---|
| Unit Price with VAT: | 1,83027 € |


