
0877592083 | |
|---|---|
DigiKey Part Number | 0877592083-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0877592083 |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877592083 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,41102 € | 12.699,18 € |
| Unit Price without VAT: | 1,41102 € |
|---|---|
| Unit Price with VAT: | 1,67911 € |


