
0877592074 | |
|---|---|
DigiKey Part Number | WM26782TR-ND - Tape & Reel (TR) WM26782CT-ND - Cut Tape (CT) WM26782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0877592074 |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877592074 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11800 € | 21,18 € |
| 100 | 1,80000 € | 180,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,91136 € | 1.433,52 € |
| 1.500 | 1,82019 € | 2.730,28 € |
| 2.250 | 1,76891 € | 3.980,05 € |
| 3.750 | 1,70635 € | 6.398,81 € |
| 5.250 | 1,66637 € | 8.748,44 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


