Similar
Similar
Similar
Similar
Similar
Similar
Similar

0877581617 | |
|---|---|
DigiKey Part Number | 0877581617-ND |
Manufacturer | |
Manufacturer Product Number | 0877581617 |
Description | CONN HEADER VERT 16POS 2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877581617 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tray | Overall Contact Length 0.319" (8.10mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10075024-G01-08ULF | Amphenol CS (FCI) | 0 | 609-2892-ND | 1,04812 € | Similar |
| 57102-G06-08LF | Amphenol CS (FCI) | 0 | 609-2597-ND | 1,97000 € | Similar |
| 57102-G06-08ULF | Amphenol CS (FCI) | 215 | 57102-G06-08ULF-ND | 1,52000 € | Similar |
| TW-08-03-G-D-126-150 | Samtec Inc. | 0 | 612-TW-08-03-G-D-126-150-ND | 3,00000 € | Similar |
| TW-08-08-L-D-120-650 | Samtec Inc. | 0 | 612-TW-08-08-L-D-120-650-ND | 2,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,89102 € | 8.019,18 € |
| Unit Price without VAT: | 0,89102 € |
|---|---|
| Unit Price with VAT: | 1,06031 € |






