0877159300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,50407 €
Datasheet
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0877159300

DigiKey Part Number
WM12800-ND
Manufacturer
Manufacturer Product Number
0877159300
Description
CONN PCI EXP FMALE 164POS 0.039
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0877159300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Molex
Features
Board Guide, Locking Ramp
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder, Staggered
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions
164
Contact Type
Cantilever
Card Thickness
0.062" (1.57mm)
Color
Black
Number of Rows
2
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GWE82DHHN-T911Sullins Connector Solutions0GWE82DHHN-T911-ND2,50407 €Similar
Obsolete
This product is no longer manufactured. View Substitutes