36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
877159005
877159005
Molex RF Connectors | Digi-Key Daily

0877159005

DigiKey Part Number
23-0877159005-ND
Manufacturer
Manufacturer Product Number
0877159005
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0877159005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Molex
Features
Board Guide, Locking Ramp
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
36
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material - Insulation
Polyamide (PA46), Nylon 4/6
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.373
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,87500 €18,75 €
251,75720 €43,93 €
871,60897 €139,98 €
1741,53207 €266,58 €
2611,48885 €388,59 €
5221,41778 €740,08 €
1.0441,35013 €1.409,54 €
2.5231,26870 €3.200,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €